SMC AF series 5μm G 3/4 0.1MPa to 1 MPa Pneumatic Filter with Automatic drain

RS Stock No.: 487-1238Brand: SMCManufacturers Part No.: AF50-F06D
brand-logo
View all in Pneumatic Filters

Technical documents

Specifications

Brand

SMC

Filtration Size

5µm

Port Connection

G 3/4

Drain Type

Automatic

Manufacturer Series

AF

Typical Flow Rate

6500L/min

Minimum Operating Pressure

0.1MPa

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Port Connection Thread Size

3/4 in

Product details

Modular Filter

5μm filter
Maximum operating pressure of 9.9 bar
Auto-drain types require 100l/min flow and 1 bar pressure minimum

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Stock information temporarily unavailable.

P.O.A.

SMC AF series 5μm G 3/4 0.1MPa to 1 MPa Pneumatic Filter with Automatic drain

P.O.A.

SMC AF series 5μm G 3/4 0.1MPa to 1 MPa Pneumatic Filter with Automatic drain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Filtration Size

5µm

Port Connection

G 3/4

Drain Type

Automatic

Manufacturer Series

AF

Typical Flow Rate

6500L/min

Minimum Operating Pressure

0.1MPa

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Port Connection Thread Size

3/4 in

Product details

Modular Filter

5μm filter
Maximum operating pressure of 9.9 bar
Auto-drain types require 100l/min flow and 1 bar pressure minimum

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.