Technical documents
Specifications
Brand
SMCPort Connection
G 3/8
Typical Flow
240 L/min
Filtration Size
0.01µm
Manufacturer Series
AFD30
Typical Flow Rated At
0.7MPa
Port Connection Thread Size
3/8 in
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1.5 MPa
Port Connection Thread Standard
G
Minimum Operating Pressure
0.05MPa
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCPort Connection
G 3/8
Typical Flow
240 L/min
Filtration Size
0.01µm
Manufacturer Series
AFD30
Typical Flow Rated At
0.7MPa
Port Connection Thread Size
3/8 in
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1.5 MPa
Port Connection Thread Standard
G
Minimum Operating Pressure
0.05MPa
