SMC 600 L/min G 1/2 Mist Separator, 0.01μm filtration, 0.15MPa to 1.5 MPa

RS Stock No.: 487-1317Brand: SMCManufacturers Part No.: AFD40-F04D
brand-logo
View all in Pneumatic Separators

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/2

Typical Flow

600 L/min

Filtration Size

0.01µm

Manufacturer Series

AFD40

Typical Flow Rated At

0.7MPa

Port Connection Thread Size

1/2 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.15MPa

Product details

Mist Separator

Compressed air cleaning filter series from SMC. These mist separators are suitable for all your water, solid/oil separation and deodorization requirements.

0.3μm filter element removes more than 99.9% of oil mist; 0.01μm filter removes more than 99.9999%
Maximum operating pressure of 10 bar
Minimum operating pressure 0.5 bar
Auto-drain as standard

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC 600 L/min G 1/2 Mist Separator, 0.01μm filtration, 0.15MPa to 1.5 MPa

P.O.A.

SMC 600 L/min G 1/2 Mist Separator, 0.01μm filtration, 0.15MPa to 1.5 MPa
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/2

Typical Flow

600 L/min

Filtration Size

0.01µm

Manufacturer Series

AFD40

Typical Flow Rated At

0.7MPa

Port Connection Thread Size

1/2 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.15MPa

Product details

Mist Separator

Compressed air cleaning filter series from SMC. These mist separators are suitable for all your water, solid/oil separation and deodorization requirements.

0.3μm filter element removes more than 99.9% of oil mist; 0.01μm filter removes more than 99.9999%
Maximum operating pressure of 10 bar
Minimum operating pressure 0.5 bar
Auto-drain as standard

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.