Technical documents
Specifications
Brand
SMCFiltration Size
0.3µm
Port Connection
G 1/4
Manufacturer Series
AFM
Typical Flow Rate
200L/min
Minimum Operating Pressure
0.05MPa
Maximum Operating Pressure
1 MPa
Maximum Operating Temperature
+60°C
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Port Connection Thread Size
1/4 in
Product details
Micro-filters
Micro-filter with a 0.1 μm or 0.3 μm filtering element to filter oil mists to 99.9%
Manual purge on all models.
Must be preceded by a standard 5 μm filter.
Metal tank protection from 3000 series up.
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCFiltration Size
0.3µm
Port Connection
G 1/4
Manufacturer Series
AFM
Typical Flow Rate
200L/min
Minimum Operating Pressure
0.05MPa
Maximum Operating Pressure
1 MPa
Maximum Operating Temperature
+60°C
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Port Connection Thread Size
1/4 in
Product details
Micro-filters
Micro-filter with a 0.1 μm or 0.3 μm filtering element to filter oil mists to 99.9%
Manual purge on all models.
Must be preceded by a standard 5 μm filter.
Metal tank protection from 3000 series up.
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
