SMC 450 L/min G 3/8 Pneumatic Separator, 0.3μm filtration, 0.05MPa to 1.5 MPa

RS Stock No.: 487-1187Brand: SMCManufacturers Part No.: AFM30-F03BD
brand-logo
View all in Pneumatic Separators

Technical documents

Specifications

Brand

SMC

Port Connection

G 3/8

Typical Flow

450 L/min

Filtration Size

0.3µm

Manufacturer Series

AFM

Typical Flow Rated At

0.7MPa

Element Material

Die Cast Aluminium

Port Connection Thread Size

3/8 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.05MPa

Country of Origin

China

You may be interested in

P.O.A.

SMC 450 L/min G 3/8 Pneumatic Separator, 0.3μm filtration, 0.05MPa to 1.5 MPa

P.O.A.

SMC 450 L/min G 3/8 Pneumatic Separator, 0.3μm filtration, 0.05MPa to 1.5 MPa

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

SMC

Port Connection

G 3/8

Typical Flow

450 L/min

Filtration Size

0.3µm

Manufacturer Series

AFM

Typical Flow Rated At

0.7MPa

Element Material

Die Cast Aluminium

Port Connection Thread Size

3/8 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.05MPa

Country of Origin

China

You may be interested in