SMC AFM series 0.3μm G 1/2 0.05MPa to 1 MPa Pneumatic Filter

RS Stock No.: 209-890Brand: SMCManufacturers Part No.: AFM40-F04
brand-logo
View all in Pneumatic Filters

Technical documents

Specifications

Brand

SMC

Filtration Size

0.3µm

Port Connection

G 1/2

Manufacturer Series

AFM

Typical Flow Rate

1100L/min

Minimum Operating Pressure

0.05MPa

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Port Connection Thread Size

1/2 in

Product details

Micro-filters

Micro-filter with a 0.1 μm or 0.3 μm filtering element to filter oil mists to 99.9%
Manual purge on all models.
Must be preceded by a standard 5 μm filter.
Metal tank protection from 3000 series up.

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

P.O.A.

SMC AFM series 0.3μm G 1/2 0.05MPa to 1 MPa Pneumatic Filter

P.O.A.

SMC AFM series 0.3μm G 1/2 0.05MPa to 1 MPa Pneumatic Filter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Filtration Size

0.3µm

Port Connection

G 1/2

Manufacturer Series

AFM

Typical Flow Rate

1100L/min

Minimum Operating Pressure

0.05MPa

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Port Connection Thread Size

1/2 in

Product details

Micro-filters

Micro-filter with a 0.1 μm or 0.3 μm filtering element to filter oil mists to 99.9%
Manual purge on all models.
Must be preceded by a standard 5 μm filter.
Metal tank protection from 3000 series up.

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.