SMC AKH Check Valve, 1/4in Tube Inlet, NPT 1/8 Male Outlet, -100 kPa → 1 MPa

RS Stock No.: 826-8122Brand: SMCManufacturers Part No.: AKH07B-N01S
brand-logo
View all in Pneumatic Non-Return Valves

Technical documents

Specifications

Brand

SMC

Tube Inlet Connection

1/4in

Inlet Connection Type

Tube

Outlet Connection Type

Threaded

Manufacturer Series

AKH

Threaded Outlet Connection

NPT 1/8 Male

Cracking Pressure

0.005MPa

Minimum Operating Pressure

-100kPa

Maximum Operating Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Maximum Operating Temperature

+60°C

Threaded Outlet Gender

Male

Threaded Outlet Thread Standard

NPT

Threaded Outlet Thread Size

1/8 in

Operating Pressure Range

-100 kPa → 1 MPa

Minimum Operating Temperature

-5°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC AKH Check Valve, 1/4in Tube Inlet, NPT 1/8 Male Outlet, -100 kPa → 1 MPa

P.O.A.

SMC AKH Check Valve, 1/4in Tube Inlet, NPT 1/8 Male Outlet, -100 kPa → 1 MPa
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Tube Inlet Connection

1/4in

Inlet Connection Type

Tube

Outlet Connection Type

Threaded

Manufacturer Series

AKH

Threaded Outlet Connection

NPT 1/8 Male

Cracking Pressure

0.005MPa

Minimum Operating Pressure

-100kPa

Maximum Operating Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Maximum Operating Temperature

+60°C

Threaded Outlet Gender

Male

Threaded Outlet Thread Standard

NPT

Threaded Outlet Thread Size

1/8 in

Operating Pressure Range

-100 kPa → 1 MPa

Minimum Operating Temperature

-5°C