SMC M5 x 0.8 Pneumatic Air Lubricator 1 MPa, AL Series

RS Stock No.: 487-1014Brand: SMCManufacturers Part No.: AL10-M5
brand-logo
View all in Pneumatic Lubricators

Technical documents

Specifications

Brand

SMC

Port Connection

M5 x 0.8

Port Connection Thread Size

M5 x 0.8

Manufacturer Series

AL

Drain Type

None

Port Connection Thread Standard

Metric

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Country of Origin

China

Product details

Oil Lubricator

Precise adjustment
Uniform lubrication even at extremely low flow rates
Over 97% of atomised oil particles<10μm
Maximum operating pressure of 9.9 bar

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

You may be interested in

P.O.A.

SMC M5 x 0.8 Pneumatic Air Lubricator 1 MPa, AL Series

P.O.A.

SMC M5 x 0.8 Pneumatic Air Lubricator 1 MPa, AL Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

SMC

Port Connection

M5 x 0.8

Port Connection Thread Size

M5 x 0.8

Manufacturer Series

AL

Drain Type

None

Port Connection Thread Standard

Metric

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Country of Origin

China

Product details

Oil Lubricator

Precise adjustment
Uniform lubrication even at extremely low flow rates
Over 97% of atomised oil particles<10μm
Maximum operating pressure of 9.9 bar

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

You may be interested in