SMC AN Resin 1MPa Pneumatic Silencer, Tube

RS Stock No.: 850-8757Brand: SMCManufacturers Part No.: AN10-C06
brand-logo
View all in Pneumatic Silencers

Technical documents

Specifications

Brand

SMC

Inlet Connection Type

Tube

Material

Resin

Tube Inlet Connection

6mm

Manufacturer Series

AN

Type

Silencer

Maximum Input Pressure

1MPa

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

SMC AN Series Silencers

SMC AN series silencers come in a range of styles to suit different needs. Each model provides excellent levels of noise reduction and are a compact size.

Up to over 35 dB(A) of noise protection
Compact and easy mounting
Three different styles including standard, high noise reduction style, compact style and metal case style
10 bar max. operating pressure

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC AN Resin 1MPa Pneumatic Silencer, Tube

P.O.A.

SMC AN Resin 1MPa Pneumatic Silencer, Tube
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Inlet Connection Type

Tube

Material

Resin

Tube Inlet Connection

6mm

Manufacturer Series

AN

Type

Silencer

Maximum Input Pressure

1MPa

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

SMC AN Series Silencers

SMC AN series silencers come in a range of styles to suit different needs. Each model provides excellent levels of noise reduction and are a compact size.

Up to over 35 dB(A) of noise protection
Compact and easy mounting
Three different styles including standard, high noise reduction style, compact style and metal case style
10 bar max. operating pressure