SMC AW20 Filter Regulator, 5μm, G 1/4, Automatic

RS Stock No.: 887-4783Brand: SMCManufacturers Part No.: AW20-F02C-B
brand-logo
View all in Filter Regulators

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Operating Pressure

1 MPa

Manufacturer Series

AW20

Drain Type

Automatic

Filtration Size

5µm

Port Connection Thread Size

1/4 in

Maximum Ambient Operating Temperature

+60°C

Minimum Process Operating Temperature

-5°C

Minimum Operating Pressure

0.1MPa

Minimum Ambient Operating Temperature

-5°C

Process Operating Temperature Range

-5 → +60°C

Proof Pressure

1.5MPa

Bowl Material

Polycarbonate

Ambient Operating Temperature Range

-5 → +60°C

Port Connection Thread Standard

G

Maximum Process Operating Temperature

+60°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC AW20 Filter Regulator, 5μm, G 1/4, Automatic

P.O.A.

SMC AW20 Filter Regulator, 5μm, G 1/4, Automatic
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Operating Pressure

1 MPa

Manufacturer Series

AW20

Drain Type

Automatic

Filtration Size

5µm

Port Connection Thread Size

1/4 in

Maximum Ambient Operating Temperature

+60°C

Minimum Process Operating Temperature

-5°C

Minimum Operating Pressure

0.1MPa

Minimum Ambient Operating Temperature

-5°C

Process Operating Temperature Range

-5 → +60°C

Proof Pressure

1.5MPa

Bowl Material

Polycarbonate

Ambient Operating Temperature Range

-5 → +60°C

Port Connection Thread Standard

G

Maximum Process Operating Temperature

+60°C

Country of Origin

Japan