Technical documents
Specifications
Brand
SMCPort Connection
G 1/2
Maximum Operating Pressure
1 MPa, 1.5 MPa
Manufacturer Series
AW
Drain Type
Automatic
Filtration Size
5µm
Pressure Gauge Port
G 1/4, NPT 1/4, Rc 1/4
Pressure Gauge Port Thread Size
1/4 in
Port Connection Thread Size
1/2 in
Maximum Ambient Operating Temperature
+60°C
Minimum Operating Pressure
0.1MPa
Pressure Gauge Port Thread Standard
G, NPT, Rc
Minimum Ambient Operating Temperature
-5°C
Ambient Operating Temperature Range
-5 → +60°C
Port Connection Thread Standard
G
Product details
Modular Filter Regulator AW20 - AW40
Modular filter regulators from SMC. The AW series of filter regulators are now easier to replace as the element and the bowl are now in one piece. This range also features a transparent bowl guard with body sizes over 30. The range is interchangeable allowing for easier mounting to suit your installation needs and connection with SMC's modular mist separators and lubricators.
Available with autodrain
Space saving design
Condensate level easier to see
Resin body corrosion resistant
Easy modular connection to other elements in range
Drainport/Exhaust mechanism/Flow direction - R = Right to Left
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCPort Connection
G 1/2
Maximum Operating Pressure
1 MPa, 1.5 MPa
Manufacturer Series
AW
Drain Type
Automatic
Filtration Size
5µm
Pressure Gauge Port
G 1/4, NPT 1/4, Rc 1/4
Pressure Gauge Port Thread Size
1/4 in
Port Connection Thread Size
1/2 in
Maximum Ambient Operating Temperature
+60°C
Minimum Operating Pressure
0.1MPa
Pressure Gauge Port Thread Standard
G, NPT, Rc
Minimum Ambient Operating Temperature
-5°C
Ambient Operating Temperature Range
-5 → +60°C
Port Connection Thread Standard
G
Product details
Modular Filter Regulator AW20 - AW40
Modular filter regulators from SMC. The AW series of filter regulators are now easier to replace as the element and the bowl are now in one piece. This range also features a transparent bowl guard with body sizes over 30. The range is interchangeable allowing for easier mounting to suit your installation needs and connection with SMC's modular mist separators and lubricators.
Available with autodrain
Space saving design
Condensate level easier to see
Resin body corrosion resistant
Easy modular connection to other elements in range
Drainport/Exhaust mechanism/Flow direction - R = Right to Left