SMC Pneumatic Compact Cylinder - 32mm Bore, 20mm Stroke, C55 Series, Double Acting

RS Stock No.: 165-087Brand: SMCManufacturers Part No.: CD55B32-20
brand-logo

Technical documents

Specifications

Brand

SMC

Stroke

20mm

Bore

32mm

Action

Double

Manufacturer Series

C55

Length

71mm

Cushioning Type

Rubber

Dimensions

71 x 46 x 46mm

Width

46mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

46mm

Minimum Operating Temperature

-10°C

Weight

317g

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 32mm Bore, 20mm Stroke, C55 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 32mm Bore, 20mm Stroke, C55 Series, Double Acting

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

SMC

Stroke

20mm

Bore

32mm

Action

Double

Manufacturer Series

C55

Length

71mm

Cushioning Type

Rubber

Dimensions

71 x 46 x 46mm

Width

46mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

46mm

Minimum Operating Temperature

-10°C

Weight

317g

Maximum Operating Temperature

+70°C

Country of Origin

Japan