SMC Pneumatic Compact Cylinder - 40mm Bore, 10mm Stroke, C55 Series, Double Acting

RS Stock No.: 164-527Brand: SMCManufacturers Part No.: CD55B40-10
brand-logo

Technical documents

Specifications

Brand

SMC

Stroke

10mm

Bore

40mm

Action

Double

Manufacturer Series

C55

Length

62mm

Cushioning Type

Rubber

Dimensions

62 x 52 x 52mm

Width

52mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

52mm

Minimum Operating Temperature

-10°C

Weight

339g

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

ISO standard 21287
Compact
Magnetic sensing

Standards

ISO 21287

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 40mm Bore, 10mm Stroke, C55 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 40mm Bore, 10mm Stroke, C55 Series, Double Acting
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

SMC

Stroke

10mm

Bore

40mm

Action

Double

Manufacturer Series

C55

Length

62mm

Cushioning Type

Rubber

Dimensions

62 x 52 x 52mm

Width

52mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

52mm

Minimum Operating Temperature

-10°C

Weight

339g

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

ISO standard 21287
Compact
Magnetic sensing

Standards

ISO 21287