Technical documents
Specifications
Brand
SMCStroke
60mm
Bore
10mm
Action
Double
Manufacturer Series
CJ2
Length
134mm
Cushioning Type
Rubber
Dimensions
134 x 12 x 12mm
Width
12mm
Maximum Operating Pressure
0.7 MPa
Height
12mm
Minimum Operating Temperature
-10°C
Weight
24g
Piston Speed
50 → 750mm/s
Maximum Operating Temperature
+60°C
P.O.A.
SMC Pneumatic Pin Cylinder - 10mm Bore, 60mm Stroke, CJ2 Series, Double Acting
1
P.O.A.
SMC Pneumatic Pin Cylinder - 10mm Bore, 60mm Stroke, CJ2 Series, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCStroke
60mm
Bore
10mm
Action
Double
Manufacturer Series
CJ2
Length
134mm
Cushioning Type
Rubber
Dimensions
134 x 12 x 12mm
Width
12mm
Maximum Operating Pressure
0.7 MPa
Height
12mm
Minimum Operating Temperature
-10°C
Weight
24g
Piston Speed
50 → 750mm/s
Maximum Operating Temperature
+60°C
