SMC Pneumatic Pin Cylinder - 16mm Bore, 45mm Stroke, CJ2 Series, Double Acting

RS Stock No.: 494-3535Brand: SMCManufacturers Part No.: CDJ2B16-45-B
brand-logo

Technical documents

Specifications

Brand

SMC

Stroke

45mm

Bore

16mm

Action

Double

Manufacturer Series

CJ2

Length

120mm

Cushioning Type

Rubber

Dimensions

120 x 18.3 x 18.3mm

Width

18.3mm

Maximum Operating Pressure

0.7 MPa

Height

18.3mm

Piston Speed

50 → 750mm/s

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Weight

55g

P.O.A.

SMC Pneumatic Pin Cylinder - 16mm Bore, 45mm Stroke, CJ2 Series, Double Acting

P.O.A.

SMC Pneumatic Pin Cylinder - 16mm Bore, 45mm Stroke, CJ2 Series, Double Acting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Stroke

45mm

Bore

16mm

Action

Double

Manufacturer Series

CJ2

Length

120mm

Cushioning Type

Rubber

Dimensions

120 x 18.3 x 18.3mm

Width

18.3mm

Maximum Operating Pressure

0.7 MPa

Height

18.3mm

Piston Speed

50 → 750mm/s

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Weight

55g