SMC Pneumatic Pin Cylinder - 16mm Bore, 60mm Stroke, CJ2 Series, Double Acting

RS Stock No.: 494-3557Brand: SMCManufacturers Part No.: CDJ2B16-60-B
brand-logo

Technical documents

Specifications

Brand

SMC

Stroke

60mm

Bore

16mm

Action

Double

Manufacturer Series

CJ2

Length

135mm

Cushioning Type

Rubber

Dimensions

135 x 18.3 x 18.3mm

Width

18.3mm

Maximum Operating Pressure

0.7 MPa

Height

18.3mm

Minimum Operating Temperature

-10°C

Weight

55g

Piston Speed

50 → 750mm/s

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Pin Cylinder - 16mm Bore, 60mm Stroke, CJ2 Series, Double Acting

P.O.A.

SMC Pneumatic Pin Cylinder - 16mm Bore, 60mm Stroke, CJ2 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Stroke

60mm

Bore

16mm

Action

Double

Manufacturer Series

CJ2

Length

135mm

Cushioning Type

Rubber

Dimensions

135 x 18.3 x 18.3mm

Width

18.3mm

Maximum Operating Pressure

0.7 MPa

Height

18.3mm

Minimum Operating Temperature

-10°C

Weight

55g

Piston Speed

50 → 750mm/s

Maximum Operating Temperature

+60°C

Country of Origin

Japan