SMC Double Action Pneumatic Pin Cylinder, CDJ2B6-60R-B

RS Stock No.: 494-3456Brand: SMCManufacturers Part No.: CDJ2B6-60R-B
brand-logo

Technical documents

Specifications

Brand

SMC

Stroke

60mm

Bore

6mm

Action

Double

Manufacturer Series

CJ2

Length

137mm

Cushioning Type

Rubber

Dimensions

137 x 12 x 12mm

Width

12mm

Maximum Operating Pressure

0.7 MPa

Height

12mm

Minimum Operating Temperature

-10°C

Weight

15g

Piston Speed

50 → 750mm/s

Maximum Operating Temperature

+60°C

Product details

CJ2 Series Cylinders

The CJ2 series from SMC are miniature cylinders. Available in spring extend, spring return, or double acting offer stainless steel tubing and stainless steel rods.These pneumatic cylinders are available in various bore sizes and stroke lengths. Mounting options include basic, foot, front flange, and double rear clevis. Series CJ2 is auto switch capable.

Compact / lightweight mini air cylinders
Double acting, high speed
Built in magnet

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Double Action Pneumatic Pin Cylinder, CDJ2B6-60R-B

P.O.A.

SMC Double Action Pneumatic Pin Cylinder, CDJ2B6-60R-B
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Stroke

60mm

Bore

6mm

Action

Double

Manufacturer Series

CJ2

Length

137mm

Cushioning Type

Rubber

Dimensions

137 x 12 x 12mm

Width

12mm

Maximum Operating Pressure

0.7 MPa

Height

12mm

Minimum Operating Temperature

-10°C

Weight

15g

Piston Speed

50 → 750mm/s

Maximum Operating Temperature

+60°C

Product details

CJ2 Series Cylinders

The CJ2 series from SMC are miniature cylinders. Available in spring extend, spring return, or double acting offer stainless steel tubing and stainless steel rods.These pneumatic cylinders are available in various bore sizes and stroke lengths. Mounting options include basic, foot, front flange, and double rear clevis. Series CJ2 is auto switch capable.

Compact / lightweight mini air cylinders
Double acting, high speed
Built in magnet