SMC Pneumatic Pin Cylinder - 10mm Bore, 30mm Stroke, CJP Series, Double Acting

RS Stock No.: 264-6260Brand: SMCManufacturers Part No.: CDJPB10-30D
brand-logo

Technical documents

Specifications

Brand

SMC

Stroke

30mm

Bore

10mm

Action

Double

Manufacturer Series

CJP

Length

75.5mm

Cushioning Type

Rubber

Dimensions

75.5 x 15 x 20mm

Width

15mm

Maximum Operating Pressure

0.7 MPa

Height

20mm

Minimum Operating Temperature

-10°C

Weight

92g

Piston Speed

50 → 500mm/s

Maximum Operating Temperature

+60°C

P.O.A.

SMC Pneumatic Pin Cylinder - 10mm Bore, 30mm Stroke, CJP Series, Double Acting

P.O.A.

SMC Pneumatic Pin Cylinder - 10mm Bore, 30mm Stroke, CJP Series, Double Acting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Stroke

30mm

Bore

10mm

Action

Double

Manufacturer Series

CJP

Length

75.5mm

Cushioning Type

Rubber

Dimensions

75.5 x 15 x 20mm

Width

15mm

Maximum Operating Pressure

0.7 MPa

Height

20mm

Minimum Operating Temperature

-10°C

Weight

92g

Piston Speed

50 → 500mm/s

Maximum Operating Temperature

+60°C