Technical documents
Specifications
Brand
SMCStroke
5mm
Bore
10mm
Action
Double
Manufacturer Series
CJP
Length
50.5mm
Cushioning Type
Rubber
Dimensions
50.5 x 15 x 20mm
Width
15mm
Maximum Operating Pressure
0.7 MPa
Height
20mm
Minimum Operating Temperature
-10°C
Weight
60g
Piston Speed
50 → 500mm/s
Maximum Operating Temperature
+60°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SMC Pneumatic Pin Cylinder - 10mm Bore, 5mm Stroke, CJP Series, Double Acting
1
P.O.A.
SMC Pneumatic Pin Cylinder - 10mm Bore, 5mm Stroke, CJP Series, Double Acting
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SMCStroke
5mm
Bore
10mm
Action
Double
Manufacturer Series
CJP
Length
50.5mm
Cushioning Type
Rubber
Dimensions
50.5 x 15 x 20mm
Width
15mm
Maximum Operating Pressure
0.7 MPa
Height
20mm
Minimum Operating Temperature
-10°C
Weight
60g
Piston Speed
50 → 500mm/s
Maximum Operating Temperature
+60°C