SMC Pneumatic Roundline Cylinder 25mm Bore, 150mm Stroke, CDM2 Series, Double Acting

RS Stock No.: 838-8825Brand: SMCManufacturers Part No.: CDM2B25-150A
brand-logo
View all in Home

Technical documents

Specifications

Brand

SMC

Stroke

150mm

Bore

25mm

Action

Double

Manufacturer Series

CDM2

Length

270mm

Cushioning Type

Rubber

Dimensions

270 x 30 x 30mm

Width

30mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

30mm

Minimum Operating Temperature

-10°C

Weight

441.3g

Maximum Operating Temperature

+60°C

Product details

CM2 Air Cylinder

The CM2 series from SMC are stainless steel cylinders, lightweight and compact in design, they offer high performance with a greatly improved life cycle due to its improved piston and rod seal. The CM2 series offers a variety of mounting options and is auto switch capable.

Air Cylinder, Double Acting, Single Rod
Built-in magnet
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Minimum operating pressure: 0.05 MPa

CM2 Air Cylinder

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Roundline Cylinder 25mm Bore, 150mm Stroke, CDM2 Series, Double Acting

P.O.A.

SMC Pneumatic Roundline Cylinder 25mm Bore, 150mm Stroke, CDM2 Series, Double Acting
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Stroke

150mm

Bore

25mm

Action

Double

Manufacturer Series

CDM2

Length

270mm

Cushioning Type

Rubber

Dimensions

270 x 30 x 30mm

Width

30mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

30mm

Minimum Operating Temperature

-10°C

Weight

441.3g

Maximum Operating Temperature

+60°C

Product details

CM2 Air Cylinder

The CM2 series from SMC are stainless steel cylinders, lightweight and compact in design, they offer high performance with a greatly improved life cycle due to its improved piston and rod seal. The CM2 series offers a variety of mounting options and is auto switch capable.

Air Cylinder, Double Acting, Single Rod
Built-in magnet
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Minimum operating pressure: 0.05 MPa

CM2 Air Cylinder