Technical documents
Specifications
Brand
SMCStroke
10mm
Bore
20mm
Action
Single
Manufacturer Series
CQ2
Length
44mm
Dimensions
44 x 36 x 36mm
Width
36mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
Height
36mm
Minimum Operating Temperature
-10°C
Weight
78g
Maximum Operating Temperature
+70°C
Stock information temporarily unavailable.
P.O.A.
SMC Pneumatic Compact Cylinder - 20mm Bore, 10mm Stroke, CQ2 Series, Single Acting
1
P.O.A.
SMC Pneumatic Compact Cylinder - 20mm Bore, 10mm Stroke, CQ2 Series, Single Acting
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SMCStroke
10mm
Bore
20mm
Action
Single
Manufacturer Series
CQ2
Length
44mm
Dimensions
44 x 36 x 36mm
Width
36mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
Height
36mm
Minimum Operating Temperature
-10°C
Weight
78g
Maximum Operating Temperature
+70°C
