Technical documents
Specifications
Brand
SMCStroke
75mm
Bore
32mm
Action
Double
Manufacturer Series
CQ2
Length
115mm
Dimensions
115 x 58.5 x 45mm
Width
58.5mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
Height
45mm
Minimum Operating Temperature
-10°C
Weight
471g
Maximum Operating Temperature
+70°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SMC Pneumatic Compact Cylinder - 32mm Bore, 75mm Stroke, CQ2 Series, Double Acting
1
P.O.A.
SMC Pneumatic Compact Cylinder - 32mm Bore, 75mm Stroke, CQ2 Series, Double Acting
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
SMCStroke
75mm
Bore
32mm
Action
Double
Manufacturer Series
CQ2
Length
115mm
Dimensions
115 x 58.5 x 45mm
Width
58.5mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
Height
45mm
Minimum Operating Temperature
-10°C
Weight
471g
Maximum Operating Temperature
+70°C