SMC Pneumatic Compact Cylinder - 63mm Bore, 50mm Stroke, CQ2 Series, Double Acting

RS Stock No.: 245-6663Brand: SMCManufacturers Part No.: CDQ2B63-50D(KIT)
brand-logo

Technical documents

Specifications

Brand

SMC

Stroke

50mm

Bore

63mm

Action

Double

Manufacturer Series

CQ2

Length

94mm

Dimensions

94 x 93 x 77mm

Width

93mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

77mm

Minimum Operating Temperature

-10°C

Weight

865g

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 63mm Bore, 50mm Stroke, CQ2 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 63mm Bore, 50mm Stroke, CQ2 Series, Double Acting
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Stroke

50mm

Bore

63mm

Action

Double

Manufacturer Series

CQ2

Length

94mm

Dimensions

94 x 93 x 77mm

Width

93mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

77mm

Minimum Operating Temperature

-10°C

Weight

865g

Maximum Operating Temperature

+70°C