Technical documents
Specifications
Brand
SMCStroke
15mm
Bore
12mm
Manufacturer Series
CQM
Action
Double
Maximum Operating Pressure
1 MPa
Cushioning Type
Rubber
Dimensions
46.5 x 25 x 25mm
Weight
60g
Maximum Operating Temperature
+70°C
Length
46.5mm
Minimum Operating Temperature
-10°C
Width
25mm
Height
25mm
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SMC Pneumatic Guided Cylinder - 12mm Bore, 15mm Stroke, CQM Series, Double Acting
1
P.O.A.
SMC Pneumatic Guided Cylinder - 12mm Bore, 15mm Stroke, CQM Series, Double Acting
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
SMCStroke
15mm
Bore
12mm
Manufacturer Series
CQM
Action
Double
Maximum Operating Pressure
1 MPa
Cushioning Type
Rubber
Dimensions
46.5 x 25 x 25mm
Weight
60g
Maximum Operating Temperature
+70°C
Length
46.5mm
Minimum Operating Temperature
-10°C
Width
25mm
Height
25mm
Country of Origin
Japan