SMC Pneumatic Profile Cylinder - 40mm Bore, 200mm Stroke, CP96 Series, Double Acting

RS Stock No.: 712-6907Brand: SMCManufacturers Part No.: CP96SDB40-200
brand-logo

Technical documents

Specifications

Brand

SMC

Stroke

200mm

Bore

40mm

Action

Double

Manufacturer Series

CP96

Length

363mm

Cushioning Type

Air

Dimensions

363 x 54 x 54mm

Width

54mm

Maximum Operating Pressure

1 MPa

Height

54mm

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

840g

Maximum Operating Temperature

+70°C

Product details

SMC CP96 Double Acting Cylinder

SMC CP96 Double Acting Cylinders incorporate a floating seal mechanism that is specially designed to eliminate piston rod lurching at the end of the stroke. The deflection of the piston rod has also been reduced through the use of precision bushings and piston rod tolerances. A number of additional beneficial features include:

Fully adjustable end of stroke cushioning using a hex key
Magnetic position sensing as standard
Improved mounting accuracy
Lightweight profile barrel design
High efficiency, long life sealing system
For suitable position sensors, see stock numbers 161-782 , 161-798 or 227-4483

Approvals

VDMA 24562; ISO 6431; CETOP; CNOMO

CP96 Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Profile Cylinder - 40mm Bore, 200mm Stroke, CP96 Series, Double Acting

P.O.A.

SMC Pneumatic Profile Cylinder - 40mm Bore, 200mm Stroke, CP96 Series, Double Acting
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Stroke

200mm

Bore

40mm

Action

Double

Manufacturer Series

CP96

Length

363mm

Cushioning Type

Air

Dimensions

363 x 54 x 54mm

Width

54mm

Maximum Operating Pressure

1 MPa

Height

54mm

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

840g

Maximum Operating Temperature

+70°C

Product details

SMC CP96 Double Acting Cylinder

SMC CP96 Double Acting Cylinders incorporate a floating seal mechanism that is specially designed to eliminate piston rod lurching at the end of the stroke. The deflection of the piston rod has also been reduced through the use of precision bushings and piston rod tolerances. A number of additional beneficial features include:

Fully adjustable end of stroke cushioning using a hex key
Magnetic position sensing as standard
Improved mounting accuracy
Lightweight profile barrel design
High efficiency, long life sealing system
For suitable position sensors, see stock numbers 161-782 , 161-798 or 227-4483

Approvals

VDMA 24562; ISO 6431; CETOP; CNOMO

CP96 Series