SMC Pneumatic Profile Cylinder - 80mm Bore, 300mm Stroke, CP96 Series, Double Acting

RS Stock No.: 721-3799Brand: SMCManufacturers Part No.: CP96SDB80-300
brand-logo

Technical documents

Specifications

Brand

SMC

Stroke

300mm

Bore

80mm

Action

Double

Manufacturer Series

CP96

Length

518mm

Cushioning Type

Air

Dimensions

518 x 99 x 99mm

Width

99mm

Maximum Operating Pressure

1 MPa

Height

99mm

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Weight

2.8kg

Maximum Operating Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Profile Cylinder - 80mm Bore, 300mm Stroke, CP96 Series, Double Acting

P.O.A.

SMC Pneumatic Profile Cylinder - 80mm Bore, 300mm Stroke, CP96 Series, Double Acting
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Stroke

300mm

Bore

80mm

Action

Double

Manufacturer Series

CP96

Length

518mm

Cushioning Type

Air

Dimensions

518 x 99 x 99mm

Width

99mm

Maximum Operating Pressure

1 MPa

Height

99mm

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Weight

2.8kg

Maximum Operating Temperature

+70°C

Country of Origin

China