SMC Solid State Auto Switch, D-M9P Series with LED indicator

RS Stock No.: 849-7174Brand: SMCManufacturers Part No.: D-M9PVSDPC
brand-logo
View all in Pneumatic Cylinder Sensors

Technical documents

Specifications

Brand

SMC

Manufacturer Series

D-M9P

Type

Solid State

Compatible with

NCQ8, CDJP

LED Indicator

Yes

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

SMC Auto-Switches

SMC Auto-Switches come available in a variety of options to ensure your application is covered

Mounting positions can be easily set
Operating range can be set via LED indication system
Position detection displacement can be visually checked
Incorrect detection can be prevented thanks to the LED indication

SMC Auto-Switch Bracket

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Solid State Auto Switch, D-M9P Series with LED indicator

P.O.A.

SMC Solid State Auto Switch, D-M9P Series with LED indicator
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Manufacturer Series

D-M9P

Type

Solid State

Compatible with

NCQ8, CDJP

LED Indicator

Yes

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

SMC Auto-Switches

SMC Auto-Switches come available in a variety of options to ensure your application is covered

Mounting positions can be easily set
Operating range can be set via LED indication system
Position detection displacement can be visually checked
Incorrect detection can be prevented thanks to the LED indication

SMC Auto-Switch Bracket