SMC Pneumatic Compact Cylinder - 40mm Bore, 20mm Stroke, CQ2 Series, Double Acting

RS Stock No.: 180-6297Brand: SMCManufacturers Part No.: ECDQ2B40-20D
brand-logo

Technical documents

Specifications

Brand

SMC

Stroke

20mm

Bore

40mm

Action

Double

Manufacturer Series

CQ2

Length

56.5mm

Dimensions

56.5 x 66 x 52mm

Width

66mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

52mm

Minimum Operating Temperature

-10°C

Weight

275g

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 40mm Bore, 20mm Stroke, CQ2 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 40mm Bore, 20mm Stroke, CQ2 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Stroke

20mm

Bore

40mm

Action

Double

Manufacturer Series

CQ2

Length

56.5mm

Dimensions

56.5 x 66 x 52mm

Width

66mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

52mm

Minimum Operating Temperature

-10°C

Weight

275g

Maximum Operating Temperature

+70°C