SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM100 Series, G 1/8, 1/8in

RS Stock No.: 233-0959Brand: SMCManufacturers Part No.: EVM131-F01-01
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Roller Lever

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VM100

Maximum Operating Pressure

1 MPa

Body Material

Zinc Alloy

Maximum Flow Rate

124.81NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM100 Series, G 1/8, 1/8in

P.O.A.

SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM100 Series, G 1/8, 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Roller Lever

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VM100

Maximum Operating Pressure

1 MPa

Body Material

Zinc Alloy

Maximum Flow Rate

124.81NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Country of Origin

Japan