SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/4 VT307 Series 110V ac

RS Stock No.: 435-5815Brand: SMCManufacturers Part No.: EVT307-3DZ-02F-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Spring/Solenoid

Manufacturer Series

VT307

Mounting Style

Stand-Alone

Solenoid Voltage

110V ac

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

225.75NL/min

Solenoid Power Consumption

12.7VA

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

0.9 MPa

Thread Standard

G

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/4 VT307 Series 110V ac

P.O.A.

SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/4 VT307 Series 110V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Spring/Solenoid

Manufacturer Series

VT307

Mounting Style

Stand-Alone

Solenoid Voltage

110V ac

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

225.75NL/min

Solenoid Power Consumption

12.7VA

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

0.9 MPa

Thread Standard

G