Technical documents
Specifications
Brand
SMCPort Connection
G 1/8 Female
Maximum Input Pressure
1MPa
Manufacturer Series
IR1000
Port Connection Thread Size
1/8
Maximum Flow Rate
≤4.4L/min
Integral Check Valve
Yes
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
Precision IR Series
Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCPort Connection
G 1/8 Female
Maximum Input Pressure
1MPa
Manufacturer Series
IR1000
Port Connection Thread Size
1/8
Maximum Flow Rate
≤4.4L/min
Integral Check Valve
Yes
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
Precision IR Series
Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets
