Technical documents
Specifications
Brand
SMCSuitable Media
Compatible Gas, Liquid
Maximum Operating Pressure
50 bar
Minimum Operating Pressure
0MPa
Port Connection
G 1/4
Proof Pressure
12.5MPa
Supply Voltage
12 → 24V dc
IP Rating
IP67
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
SMC Pressure Sensor 12.5MPa, 12 → 24V dc, IP67 50 bar
1
P.O.A.
SMC Pressure Sensor 12.5MPa, 12 → 24V dc, IP67 50 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCSuitable Media
Compatible Gas, Liquid
Maximum Operating Pressure
50 bar
Minimum Operating Pressure
0MPa
Port Connection
G 1/4
Proof Pressure
12.5MPa
Supply Voltage
12 → 24V dc
IP Rating
IP67
Country of Origin
Japan
