SMC Pressure Sensor 30MPa, 12 → 24V dc, IP67 100 bar

RS Stock No.: 458-528Brand: SMCManufacturers Part No.: ISE77G-F02-L2
brand-logo
View all in Pneumatic Pressure Sensors

Technical documents

Specifications

Brand

SMC

Suitable Media

Compatible Gas, Liquid

Maximum Operating Pressure

100 bar

Minimum Operating Pressure

0MPa

Port Connection

G 1/4

Proof Pressure

30MPa

Supply Voltage

12 → 24V dc

IP Rating

IP67

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Pressure Sensor 30MPa, 12 → 24V dc, IP67 100 bar

P.O.A.

SMC Pressure Sensor 30MPa, 12 → 24V dc, IP67 100 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Suitable Media

Compatible Gas, Liquid

Maximum Operating Pressure

100 bar

Minimum Operating Pressure

0MPa

Port Connection

G 1/4

Proof Pressure

30MPa

Supply Voltage

12 → 24V dc

IP Rating

IP67

Country of Origin

Japan