Electro-Pneumatic Regulator

RS Stock No.: 768-1609Brand: SMCManufacturers Part No.: ITV2030-312BL3-Q
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

SMC

Port Connection

Rc 1/4

Maximum Outlet Pressure

0.5MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV2000

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

Rc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Electro-Pneumatic Regulator

P.O.A.

Electro-Pneumatic Regulator
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Port Connection

Rc 1/4

Maximum Outlet Pressure

0.5MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV2000

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

Rc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan