ESD Continuous Monitor

RS Stock No.: 700-8834Brand: SMCManufacturers Part No.: IZD10-110
brand-logo
View all in Continuous Monitors

Technical documents

Specifications

Brand

SMC

Terminal Type

Crimp

Height

13mm

Length

87.5mm

Width

16.6mm

Product details

IZS31 Series, Ionizers

Rapid elimination of static electricity
Controls and balances required ions
Visual display unit
Easy replacement of electrode cartridge
Various lengths available for most applications
Corona discharge type of ION generation

Ionizers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ESD Continuous Monitor

P.O.A.

ESD Continuous Monitor
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Terminal Type

Crimp

Height

13mm

Length

87.5mm

Width

16.6mm

Product details

IZS31 Series, Ionizers

Rapid elimination of static electricity
Controls and balances required ions
Visual display unit
Easy replacement of electrode cartridge
Various lengths available for most applications
Corona discharge type of ION generation

Ionizers