Nozzle for Ioniser

RS Stock No.: 850-0038Brand: SMCManufacturers Part No.: IZN10-A003-P
brand-logo
View all in Ionisers

Technical documents

Specifications

Brand

SMC

Accessory Type

Cartridge Assembly

Country of Origin

Japan

Product details

Ionizer SMC IZN10 Series

Nozzle type ionizer

Dust removal and static electricity elimination by air blow
“Focused” elimination of static electricity
Compact size: thickness of 16 mm
Slim and compact: 16mm thickness.
Nozzle selectable: Energy saving and large flow types.
±10V ion balance: High frequency AC ion generation method.
Contaminated electrode needle detection function.
Electrode needle (cartridge) easy replacement.
Mounting options: Direct and bracket mounting.
CE marked and RoHS compliant."

Approvals

EC (EMC directive: 2004/108/EC)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nozzle for Ioniser

P.O.A.

Nozzle for Ioniser
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Accessory Type

Cartridge Assembly

Country of Origin

Japan

Product details

Ionizer SMC IZN10 Series

Nozzle type ionizer

Dust removal and static electricity elimination by air blow
“Focused” elimination of static electricity
Compact size: thickness of 16 mm
Slim and compact: 16mm thickness.
Nozzle selectable: Energy saving and large flow types.
±10V ion balance: High frequency AC ion generation method.
Contaminated electrode needle detection function.
Electrode needle (cartridge) easy replacement.
Mounting options: Direct and bracket mounting.
CE marked and RoHS compliant."

Approvals

EC (EMC directive: 2004/108/EC)