Technical documents
Specifications
Brand
SMCManufacturer Series
KDM
Outlet Port
Push In 1/4 in
Number of Outlet Ports
20
Maximum Operating Pressure
1 MPa, 1.5 (Proof) MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
SMC Multi-Connector
The KDM series from SMC are rectangular multi-connectors. This series offers substantial reduction in mounting space and one touch connection / disconnection which reduces labour.
Substantial reduction in mounting space
Panel mountable
Suitable for positive pressure and vacuum
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SMCManufacturer Series
KDM
Outlet Port
Push In 1/4 in
Number of Outlet Ports
20
Maximum Operating Pressure
1 MPa, 1.5 (Proof) MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
SMC Multi-Connector
The KDM series from SMC are rectangular multi-connectors. This series offers substantial reduction in mounting space and one touch connection / disconnection which reduces labour.
Substantial reduction in mounting space
Panel mountable
Suitable for positive pressure and vacuum