SMC KQ2 Series, Tube-to-Tube Connection Style
Technical documents
Specifications
Brand
SMCManufacturer Series
KQ2
Tube Connection B - Tube Size
6mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Tube Connection A - Type
Push In
Tube Connection A - Tube Size
6mm
Maximum Operating Pressure
1 MPa
Mounting Hole Diameter
15mm
Tube Connection B - Type
Push In
Connection Style
Tube-to-Tube
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
SMCManufacturer Series
KQ2
Tube Connection B - Tube Size
6mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Tube Connection A - Type
Push In
Tube Connection A - Tube Size
6mm
Maximum Operating Pressure
1 MPa
Mounting Hole Diameter
15mm
Tube Connection B - Type
Push In
Connection Style
Tube-to-Tube