Technical documents
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ2
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Finish
Nickel Plated
Maximum Operating Pressure
1 MPa
Country of Origin
Japan
Product details
Equal Tee
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ2
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Finish
Nickel Plated
Maximum Operating Pressure
1 MPa
Country of Origin
Japan
Product details
Equal Tee
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.