SMC KQ2 Series Push In 8 mm, Tube-to-Tube Connection Style

RS Stock No.: 617-4135Brand: SMCManufacturers Part No.: KQ2T10-08
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Product details

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Stock information temporarily unavailable.

P.O.A.

SMC KQ2 Series Push In 8 mm, Tube-to-Tube Connection Style

P.O.A.

SMC KQ2 Series Push In 8 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 145P.O.A.
150 - 295P.O.A.
300+P.O.A.

Technical documents

Specifications

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Product details

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.