Technical documents
Specifications
Brand
SMCConnector A
R 1/4 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ2
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Country of Origin
Japan
Product details
Banjo/Swivel Fittings
You may be interested in
SMC KQ2 Series Y Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection StyleBrand: SMC
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
SMC KQ2 Series, R 1/4 Male, Threaded-to-Tube Connection Style
1
P.O.A.
SMC KQ2 Series, R 1/4 Male, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
SMC KQ2 Series Y Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection StyleBrand: SMC
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
SMCConnector A
R 1/4 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ2
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Country of Origin
Japan
Product details
Banjo/Swivel Fittings
You may be interested in
SMC KQ2 Series Y Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection StyleBrand: SMC
P.O.A.Each (In a Pack of 5) (ex VAT)
