Technical documents
Specifications
Brand
SMCConnector A
M5 x 0.8 Male
Connection Style
Threaded-to-Tube
Threaded Connection
M5 x 0.8 Male
Manufacturer Series
KQ
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection StyleBrand: SMC
P.O.A.1 Pack of 5 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SMC KQ Series, M5 x 0.8 Male, Threaded-to-Tube Connection Style
5
P.O.A.
SMC KQ Series, M5 x 0.8 Male, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 120 | P.O.A. |
125+ | P.O.A. |
You may be interested in
SMC KQ2 Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection StyleBrand: SMC
P.O.A.1 Pack of 5 (ex VAT)
Technical documents
Specifications
Brand
SMCConnector A
M5 x 0.8 Male
Connection Style
Threaded-to-Tube
Threaded Connection
M5 x 0.8 Male
Manufacturer Series
KQ
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection StyleBrand: SMC
P.O.A.1 Pack of 5 (ex VAT)