SMC KQ Series, Threaded-to-Tube Connection Style

RS Stock No.: 726-724Brand: SMCManufacturers Part No.: KQH08-U01
brand-logo
View all in Home

Technical documents

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Manufacturer Series

KQ

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

PRICED TO CLEAR

Yes

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC KQ Series, Threaded-to-Tube Connection Style

P.O.A.

SMC KQ Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125+P.O.A.

Technical documents

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Manufacturer Series

KQ

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

PRICED TO CLEAR

Yes