Technical documents
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ
Thread Material
Brass
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Threaded-to-Tube Connection StyleBrand: SMC
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
SMC KQ Series, Tube-to-Tube Connection Style
1
P.O.A.
SMC KQ Series, Tube-to-Tube Connection Style
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
You may be interested in
SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Threaded-to-Tube Connection StyleBrand: SMC
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ
Thread Material
Brass
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Threaded-to-Tube Connection StyleBrand: SMC
P.O.A.Each (In a Pack of 5) (ex VAT)