SMC KQ Series, Threaded-to-Tube Connection Style

RS Stock No.: 726-819Brand: SMCManufacturers Part No.: KQLO6-U02
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Manufacturer Series

KQ

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Product details

Straights, Elbows and T - Fittings

Unithread fittings suitable for use with vacuum and positive pressures. Unique thread concept allows compatibility with parallel and taper female thread types (Rc, Rp, G, NPT, NPTF, BSP, BSTP). The universal thread form cuts down screwing-in time by more than 60% and creates excellent accessibility in confined space. Uniform height improves appearance and resistance to air flow minimised.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC KQ Series, Threaded-to-Tube Connection Style

P.O.A.

SMC KQ Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Manufacturer Series

KQ

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Product details

Straights, Elbows and T - Fittings

Unithread fittings suitable for use with vacuum and positive pressures. Unique thread concept allows compatibility with parallel and taper female thread types (Rc, Rp, G, NPT, NPTF, BSP, BSTP). The universal thread form cuts down screwing-in time by more than 60% and creates excellent accessibility in confined space. Uniform height improves appearance and resistance to air flow minimised.