Technical documents
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection StyleBrand: SMC
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
SMC KQ Series Push In 4 mm, Tube-to-Tube Connection Style
5
P.O.A.
SMC KQ Series Push In 4 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
You may be interested in
SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection StyleBrand: SMC
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection StyleBrand: SMC
P.O.A.Each (In a Pack of 5) (ex VAT)