SMC KQ Pneumatic Y Tube-to-Tube Adapter, Push In 4 mm x Push In 4 mm x Push In 4 mm

RS Stock No.: 727-137Brand: SMCManufacturers Part No.: KQU04-00
brand-logo
View all in Home

Technical documents

Specifications

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KQ

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Body Material

PBT

P.O.A.

SMC KQ Pneumatic Y Tube-to-Tube Adapter, Push In 4 mm x Push In 4 mm x Push In 4 mm

P.O.A.

SMC KQ Pneumatic Y Tube-to-Tube Adapter, Push In 4 mm x Push In 4 mm x Push In 4 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KQ

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Body Material

PBT