SMC KQ Series, Threaded-to-Tube Connection Style

RS Stock No.: 244-5865Brand: SMCManufacturers Part No.: KQVD04-01S
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

KQ

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Stock information temporarily unavailable.

P.O.A.

SMC KQ Series, Threaded-to-Tube Connection Style

P.O.A.

SMC KQ Series, Threaded-to-Tube Connection Style

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

KQ

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa