Technical documents
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ
Thread Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Angle
90°
Body Material
PBT
Product details
Banjo Fittings
Stock information temporarily unavailable.
P.O.A.
SMC KQ Series, Threaded-to-Tube Connection Style
5
P.O.A.
SMC KQ Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 25 | P.O.A. |
| 30 - 55 | P.O.A. |
| 60+ | P.O.A. |
Technical documents
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ
Thread Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Angle
90°
Body Material
PBT
Product details
