SMC Electric Linear Actuator, 24V dc, 400mm stroke 38W
Technical documents
Specifications
Brand
SMCMaximum Load
15 (Vertical) kg, 20 (Horizontal) kg
Maximum Speed
500mm/s
Maximum Stroke Length
400mm
Actuation Type
Ball Screw
Input Voltage
24V dc
Motor Technology
Stepper Motor
Motor Power
38W
Country of Origin
Japan
Product details
Electrical Actuators LEF Series
Professional range of SMC electrical actuators from the LEF series. The design of the actuator allows the main body to be mounted without removing any exterior components.
Screw or DIN Rail mount options
Ball Screw Drive
SMC Electrical Actuators
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SMCMaximum Load
15 (Vertical) kg, 20 (Horizontal) kg
Maximum Speed
500mm/s
Maximum Stroke Length
400mm
Actuation Type
Ball Screw
Input Voltage
24V dc
Motor Technology
Stepper Motor
Motor Power
38W
Country of Origin
Japan
Product details
Electrical Actuators LEF Series
Professional range of SMC electrical actuators from the LEF series. The design of the actuator allows the main body to be mounted without removing any exterior components.
Screw or DIN Rail mount options
Ball Screw Drive